
The Onsemi NBRS2H100T3G is a single-element general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a maximum repetitive reverse voltage of 100V and a maximum reverse current of 8uA. The device is packaged in an SMB package and is available in a tape and reel format. The Onsemi NBRS2H100T3G is lead-free and halogen-free, and is compliant with RoHS regulations.
Onsemi NBRS2H100T3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 130A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 8uA |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 130A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
