
IC 11 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA16, 4 X 4 MM, PLASTIC, FCBGA-16, Clock Driver
Sign in to ask questions about the Onsemi NBSG11BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBSG11BA technical specifications.
| Package/Case | FCBGA |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 12GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Tray |
| Propagation Delay | 0.16ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NBSG11BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
