
The NBSG11BAHTBG is a high-speed clock buffer IC with a maximum operating frequency of 12GHz. It features four outputs and operates within a temperature range of -40°C to 70°C. The device is designed for surface mount applications and is packaged in a FCBGA package. It is RoHS compliant and suitable for use in LVTTL input applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBSG11BAHTBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Input | LVTTL |
| Max Frequency | 12GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG11BAHTBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.