Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBSG11BAR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 12GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.16ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG11BAR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NBSG11BAR2
This update notification retracts the discontinuation of specific FCBGA devices, changing their status from Lifetime Buy back to Active, Not Recommended for New Design.