
11 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA16, 4 X 4 MM, 1 MM HEIGHT, LEAD FREE, FCLGA-16
Onsemi NBSG11MAG technical specifications.
| Package/Case | LGA |
| Input | LVTTL |
| Max Frequency | 12GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
