
The NBSG14BAR2 is a single circuit clock buffer IC with a maximum operating frequency of 12GHz. It operates within a temperature range of -40°C to 70°C and is available in a 4x4mm FCBGA-16 package. The device is designed for surface mount applications and is not RoHS compliant. The IC has a propagation delay of 0.15ns and a turn-on delay time of 0.15ns.
Onsemi NBSG14BAR2 technical specifications.
| Package/Case | FCBGA |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 12GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 0.15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG14BAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.