
SiGe Clock / Data Fanout Buffer, 1:4 Differential, 2.5 V / 3.3 V, with RSECL Outputs, QFN16, 3x3, 0.5P, 100-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.16ns |
| RoHS Compliant | Yes |
| Series | NBSG14 |
| Turn-On Delay Time | 0.16ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NBSG14MNHTBG
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.