
This Onsemi NBSG14MNR2 is a surface-mount clock buffer IC with an operating temperature range of -40°C to 85°C. It supports LVTTL input signals and can operate at frequencies up to 12GHz. The device is packaged in a QFN-16 package and is rated for a maximum supply voltage of 3.465V. However, it is not RoHS compliant due to the presence of lead.
Onsemi NBSG14MNR2 technical specifications.
| Package/Case | QFN |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.16ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 0.16ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG14MNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
