
The NBSG14MNR2G is a clock buffer IC with 8 outputs, operating at a maximum frequency of 12GHz. It is designed for surface mount applications and is packaged in a QFN package. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It has a propagation delay of 0.16ns and a turn-on delay time of 0.16ns. The IC is suitable for use in high-speed digital systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NBSG14 |
| Turn-On Delay Time | 0.16ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NBSG14MNR2G
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
Onsemi product discontinuance notice for specific high-speed clock and data devices due to the closure of the IBM 5HP wafer technology process.
Product discontinuance notice for several onsemi clock and data management devices due to the closure of the IBM 5HP wafer process.