Sign in to ask questions about the Onsemi NBSG16BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBSG16BA technical specifications.
| Package/Case | FCBGA |
| Data Rate | 12000Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 29mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Output Current | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 29mA |
| DC Rated Voltage | 3.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NBSG16BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
