
This surface mount transceiver operates between -40°C and 85°C, with a supply voltage range of -2.375V to 3.465V. It consumes 51mA of current and is packaged in a QFN package. The device is RoHS compliant and lead free, making it suitable for environmentally friendly applications. It is designed for high-speed data transfer at rates of up to 10Gbps.
Onsemi NBSG16MMNR2G technical specifications.
| Package/Case | QFN |
| Data Rate | 10Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Receiver, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | -2.375V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 51mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG16MMNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
