
The NBSG16MN is a receiver IC with a data rate of 12000Mbps, operating within a supply voltage range of 2.375-3.465V and a temperature range of -40-85°C. It is packaged in a QFN package and is suitable for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBSG16MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 12000Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 29mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG16MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NBSG16MN
Update notice for onsemi EOL 16083, correcting dates for lead-free conversion and listing additional discontinued leaded devices with last buy and ship dates.