The NBSG16MNR2 is a single-receiver bus transceiver from Onsemi, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The device is not RoHS compliant and contains lead. It has a supply current of 29mA and is available in tape and reel packaging.
Onsemi NBSG16MNR2 technical specifications.
| Package/Case | QFN |
| Data Rate | 12000Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 29mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG16MNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
