Onsemi NBSG16VSBAHTBG technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG16VSBAHTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
