Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBSG16VSBAR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Rate | 12Gbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 32mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG16VSBAR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NBSG16VSBAR2
This update notification retracts the discontinuation of specific FCBGA devices, changing their status from Lifetime Buy back to Active, Not Recommended for New Design.
