
This receiver IC operates at a maximum supply voltage of 3.6V and a minimum supply voltage of -3.6V. It features a propagation delay of 125ps and is RoHS compliant. The IC is packaged in a QFN package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi NBSG16VSMNHTBG technical specifications.
| Package/Case | QFN |
| Data Rate | 12Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -3.6V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 125ps |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG16VSMNHTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
