
The Onsemi NBSG53ABAHTBG is a clock buffer IC with a frequency of 8GHz, operating over a temperature range of -40°C to 70°C. It has a supply voltage range of -3.6V to 3.6V and a supply current of 45mA. This device is packaged in FCBGA and is available in quantities of 100. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Frequency | 8GHz |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -3.6V |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
These are design resources that include the Onsemi NBSG53ABAHTBG
Product discontinuance notice for various ON Semiconductor discrete, analog, and power components. Last buy date: September 30, 2008; last ship date: March 31, 2009.