
The NBSG53ABAR2 is a surface mount clock buffer from Onsemi, packaged in a 40-pin LBGA. It operates over a temperature range of -40°C to 70°C and is not RoHS compliant. The device contains lead and is available in tape and reel packaging.
Onsemi NBSG53ABAR2 technical specifications.
| Package/Case | FCBGA |
| Frequency | 8GHz |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG53ABAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.