Onsemi NBSG53AMAG technical specifications.
| Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 1 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG53AMAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.