
Onsemi NBSG53AMN technical specifications.
| Package/Case | QFN |
| Frequency | 8GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 1 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG53AMN to view detailed technical specifications.
No datasheet is available for this part.