
This clock buffer IC from Onsemi operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features a propagation delay of 0.21ns and a quiescent current of 59mA. The device is packaged in a QFN package and is suitable for surface mount applications. The IC is designed to handle a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V.
Onsemi NBSG53AMNG technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 8GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.21ns |
| Quiescent Current | 59mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG53AMNG to view detailed technical specifications.
No datasheet is available for this part.
