
The NBSG53AMNR2 is a 2-bit clock buffer IC from Onsemi, packaged in a QFN EP surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 8GHz. The device is not radiation hardened and is not RoHS compliant. It is available in quantities of 3000 per reel.
Onsemi NBSG53AMNR2 technical specifications.
| Package/Case | QFN EP |
| Frequency | 8GHz |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NBSG53AMNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.