Onsemi NBSG53AMNR2G technical specifications.
| Package/Case | QFN EP |
| Frequency | 8GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG53AMNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
