Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBSG72AMN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 7Gbps |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -3.465V |
| Min Supply Voltage | -2.375V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GigaComm™ |
| Supply Type | Single, Dual |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG72AMN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NBSG72AMN
Update notice for onsemi EOL 16083, correcting dates for lead-free conversion and listing additional discontinued leaded devices with last buy and ship dates.
