
2x2 Digital Crosspoint Switch, supporting 7Gbps data rates and a maximum frequency of 7GHz. This surface mount IC features a QFN package with dimensions of 3mm x 3mm x 0.95mm. Operates with a dual supply voltage range of -3.465V to -2.375V and a nominal supply voltage of 3.465V. RoHS and Halogen Free compliant, this component is designed for reliable performance across an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 7Gbps |
| Dual Supply Voltage | 3.6V |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -3.465V |
| Min Supply Voltage | -2.375V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 3.465V |
| Throw Configuration | DPDT |
| Weight | 0.002014oz |
| Width | 3mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NBSG72AMNG
Onsemi product discontinuance notice PD22809X regarding parts affected by the IBM 5HP process closure. Last time buy date was March 4, 2020.
