
The NBSG72AMNR2G is a GigaComm logic IC from Onsemi, featuring a data rate of 7Gbps. It is available in a QFN package and is suitable for operation over the temperature range of -40°C to 85°C. This device is designed for use with single or dual supplies, with maximum and minimum supply voltages of -3.465V and -2.375V, respectively. The IC is lead free and halogen free, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 7Gbps |
| Halogen Free | Halogen Free |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -3.465V |
| Min Supply Voltage | -2.375V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| Supply Type | Single, Dual |
| Throw Configuration | DPDT |
| RoHS | Compliant |
These are design resources that include the Onsemi NBSG72AMNR2G
Onsemi product discontinuance notice PD22809X regarding parts affected by the IBM 5HP process closure. Last time buy date was March 4, 2020.