
The Onsemi NBSG86ABAHTBG is a dual ECL logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of -3.6V. The device is designed for surface mount and features a package quantity of 100 units per reel. It is RoHS compliant and has a supply current of 30mA.
Onsemi NBSG86ABAHTBG technical specifications.
| Package/Case | FCBGA |
| Data Rate | 8Gbps |
| High Level Output Current | -25mA |
| Logic Function | Multi Function |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -3.6V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Supply Current | 30mA |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG86ABAHTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
