
This dual 2-input logic gate is packaged in a 4 X 4 MM, plastic FCBGA-16 package and is rated for operation between -40°C and 85°C. The gate can handle a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. The gate has a propagation delay of 0.215ns and can source a high level output current of up to -25mA and a low level output current of up to 25mA.
Onsemi NBSG86ABAR2 technical specifications.
| Package/Case | FCBGA |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.215ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG86ABAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
