Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBSG86AMN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.215ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NBSG86AMN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NBSG86AMN
Update notice for onsemi EOL 16083, correcting dates for lead-free conversion and listing additional discontinued leaded devices with last buy and ship dates.
