
2.5V/3.3V SiGe differential smart gate with output level select. Features two circuits, each with one gate, two inputs, and two outputs. Operates with a supply voltage range of 2.375V to 3.465V and offers a typical propagation delay of 0.215ns. Surface mountable in a 3x3mm QFN package, this halogen-free and RoHS-compliant component provides ±25mA low-level and ±35mA high-level output current.
Onsemi NBSG86AMNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 35mA |
| Packaging | Rail/Tube |
| Propagation Delay | 0.215ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBSG86AMNG to view detailed technical specifications.
No datasheet is available for this part.
