SiGe differential smart gate IC, featuring two inputs and two outputs, operates with supply voltages from 2.375V to 3.465V. This surface mount component offers a propagation delay of 0.215ns and supports output level selection. It provides a low-level output current of 25mA and a high-level output current of -25mA. The device is RoHS compliant, halogen-free, and designed for operation within a temperature range of -40°C to 85°C. Packaged in a 3x3mm QFN EP with 0.5mm pitch, it is supplied on a 100-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Halogen Free | Halogen Free |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.215ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | ECL |
| RoHS | Compliant |
These are design resources that include the Onsemi NBSG86AMNHTBG
Onsemi product discontinuance notice PD22809X regarding parts affected by the IBM 5HP process closure. Last time buy date was March 4, 2020.
