
This crystal operates at a frequency of 122.88MHz with a frequency stability of 50ppm. It is packaged in a CLCC case and is designed for surface mount applications. The crystal is halogen free and lead free, and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C and a maximum operating supply current of 90mA.
Sign in to ask questions about the Onsemi NBVSBA011LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBVSBA011LN1TAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 122.88MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSBA011LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
