
This is a ROHS compliant, hermetically sealed, ceramic, surface mount CLCC-6 oscillator with a frequency of 122.88MHz and a frequency stability of 50ppm. It operates over a supply voltage range of 2.5V to 3.3V and has a maximum operating temperature of 85°C. The oscillator is packaged in a tape and reel format with 100 units per package.
Sign in to ask questions about the Onsemi NBVSBA011LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBVSBA011LNHTAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 122.88MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSBA011LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.