
The NBVSBA015LN1TAG is a 200MHz crystal with a frequency stability of 50ppm. It is packaged in a CLCC package and is designed for surface mount applications. The crystal operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in quantities of 1000 and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBVSBA015LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Frequency | 200MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSBA015LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.