
This 156.25MHz crystal features a CLCC package and surface mount design, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in frequency control and timing applications, and is available in a tape and reel packaging format. The crystal is halogen free and lead free, and is compliant with RoHS regulations. It operates at a supply voltage of 3.3V and a supply current of 90mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBVSBA017LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 156.25 MHz |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSBA017LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.