The PureEdge 156.25MHz crystal operates within a temperature range of -40°C to 85°C and is available in a CLCC package. It features a frequency stability of 50ppm and is designed for use in lead-free and halogen-free applications. The crystal is surface mountable and has a maximum operating supply voltage of 3.3V and a minimum supply voltage of 2.5V. It consumes an operating supply current of 90mA and is available in a package quantity of 100, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBVSBA017LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSBA017LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.