
The NBVSBA024LN1TAG crystal operates at 622.08MHz with a frequency stability of 50ppm. It is packaged in a CLCC package with dimensions 5mm in depth and 7mm in length. The crystal is designed for surface mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBVSBA024LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 622.08MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 622.08 MHz |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSBA024LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
