
Oscillator VCXO 622.08MHz ±50ppm (Stability) LVPECL 55% 2.5V/3.3V 6-Pin CLCC SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 622.08MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Width | 7mm |
| RoHS | Compliant |
