
The NBVSBA026LNHTAG crystal is a surface mount device with a CLCC package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.63V. The crystal has a frequency of 644.53MHz and a frequency stability of 50ppm. It is halogen free and lead free, and is compliant with RoHS regulations.
Onsemi NBVSBA026LNHTAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 644.53MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSBA026LNHTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
