
The NBVSBA027LNHTAG is a crystal with a frequency of 148.5MHz and a frequency stability of 50ppm. It is packaged in a CLCC package and is designed for surface mount applications. The crystal operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 90mA. It is halogen free, lead free, and RoHS compliant.
Onsemi NBVSBA027LNHTAG technical specifications.
| Package/Case | CLCC |
| Frequency | 148.5MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSBA027LNHTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.