Onsemi NBVSBA037LNHTAG technical specifications.
| Package/Case | CLCC |
| Frequency | 707.35MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSBA037LNHTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.