
The NBVSBA041LNHTAG crystal operates at a frequency of 693.48MHz with a frequency stability of 50ppm. It is packaged in a CLCC package and is suitable for surface mount applications. The crystal is halogen free and lead free, and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C and a maximum operating supply current of 90mA at 3.3V. The crystal is available in a tape and reel packaging format with a quantity of 100 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Frequency | 693.48MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |