
This 212MHz oscillator is packaged in a CLCC surface mount package, measuring 5mm in depth and 7mm in length. It operates within a temperature range of -40°C to 85°C and consumes 75mA of supply current at 2.5V. The oscillator is halogen-free and lead-free, and is packaged in tape and reel quantities of 1000 units. It is compliant with RoHS regulations and is suitable for use in frequency control and timing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 212MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |