
The PureEdge series VCXO operates at a frequency of 156.25MHz with a stability of 50ppm. It is available in a CLCC package with dimensions of 5mm depth, 1.9mm height, 7mm length, and 5mm width. The device is designed for surface mount applications and is suitable for use in temperatures ranging from -40°C to 85°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBVSPA017LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSPA017LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.