
Crystal Oscillator Module, Voltage Controlled, PureEdge™, 155.52 MHz LVDS, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL
Onsemi NBVSPA018LN1TAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Voltage-Nom | 3.63V |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.