
The Onsemi NBVSPA027LNHTAG is a voltage-controlled oscillator with a frequency of 148.5MHz and a frequency stability of 50ppm. It is packaged in a CLCC-7 package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply current of 75mA. The device is lead-free and halogen-free, and is compliant with RoHS regulations.
Onsemi NBVSPA027LNHTAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 148.5MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBVSPA027LNHTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
