
The Onsemi NBVSPA042LN1TAG is a voltage-controlled crystal oscillator with a frequency of 74.25MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and is packaged in a CLCC-6 package. The device is lead-free and halogen-free, and is compliant with RoHS regulations. It is designed for surface mount applications and has a maximum operating supply voltage of 3.6V and a maximum operating supply current of 75mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 74.25MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |