The NBXDBA012LN1TAG crystal operates within a frequency range of 212.5MHz with a stability of 50ppm. It is packaged in a CLCC case with dimensions of 5mm in depth and 7mm in length. The crystal is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 212.5MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 82mA |
| Operating Supply Current | 82mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Voltage-Nom | 3.3V |
| Termination | SMD/SMT |
| RoHS | Compliant |