
The NBXDBA012LNHTAG crystal is a surface mount component with a CLCC package measuring 5mm in depth and 7mm in length. It operates within a temperature range of -40°C to 85°C and has a frequency stability of 50ppm. The crystal is halogen free and lead free, and is compliant with RoHS regulations. It is designed for use with a supply voltage of 3.3V and an operating supply current of 82mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXDBA012LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 212.5MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 82mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXDBA012LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
