The NBXDBA014LN1TAG is a crystal with a frequency of 125MHz and a frequency stability of 50ppm. It is packaged in a CLCC package and is designed for surface mount applications. The crystal operates over a temperature range of -40°C to 85°C and is supplied with a nominal current of 50mA. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Sign in to ask questions about the Onsemi NBXDBA014LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBXDBA014LN1TAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXDBA014LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.